Technical Document
Specifications
Brand
WachendorffEncoder Technology
Incremental
Pulses Per Revolution
20
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Overall Height
55mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
WDG40A Incremental Rotary Transducer, Shaft, 40 mm
The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.
BD 107.756
BD 107.756 Each (Exc. Vat)
BD 118.532
BD 118.532 Each (inc. VAT)
1
BD 107.756
BD 107.756 Each (Exc. Vat)
BD 118.532
BD 118.532 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WachendorffEncoder Technology
Incremental
Pulses Per Revolution
20
Maximum Revolutions
12000rpm
Output Signal Type
HTL
Shaft Type
Solid
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Overall Height
55mm
Minimum Operating Temperature
-20°C
Mounting Type
Synchro Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Country of Origin
Germany
Product details
WDG40A Incremental Rotary Transducer, Shaft, 40 mm
The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.