Wachendorff Incremental Incremental Encoder, 16384 ppr, HTL, TTL Signal, Solid shaft Type

RS Stock No.: 249-6516Brand: WachendorffManufacturers Part No.: 58E15XXBASSC8Distrelec Article No.: 30288551
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

16384

Maximum Revolutions

6000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid shaft

Interface

NFC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 204.853

BD 204.853 Each (Exc. Vat)

BD 225.338

BD 225.338 Each (inc. VAT)

Wachendorff Incremental Incremental Encoder, 16384 ppr, HTL, TTL Signal, Solid shaft Type

BD 204.853

BD 204.853 Each (Exc. Vat)

BD 225.338

BD 225.338 Each (inc. VAT)

Wachendorff Incremental Incremental Encoder, 16384 ppr, HTL, TTL Signal, Solid shaft Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

16384

Maximum Revolutions

6000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid shaft

Interface

NFC

Country of Origin

Germany