Wachendorff Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type

RS Stock No.: 388-5416Brand: WachendorffManufacturers Part No.: WDG40A1024ABNG24K2
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Overall Height

55mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Country of Origin

United States

Product details

WDG40A Incremental Rotary Transducer, Shaft, 40 mm

The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.

Stock information temporarily unavailable.

BD 104.621

BD 104.621 Each (Exc. Vat)

BD 115.083

BD 115.083 Each (inc. VAT)

Wachendorff Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type

BD 104.621

BD 104.621 Each (Exc. Vat)

BD 115.083

BD 115.083 Each (inc. VAT)

Wachendorff Incremental Incremental Encoder, 1024 ppr, HTL Signal, Solid Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

HTL

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Overall Height

55mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Country of Origin

United States

Product details

WDG40A Incremental Rotary Transducer, Shaft, 40 mm

The WDG 40 A is a robust, small and cost-effective rotary transducer. It can be used wherever precise recordings of paths, positions or speeds are required.