Wachendorff Incremental Incremental Encoder, 2500 ppr, HTL Signal, Solid Type

RS Stock No.: 388-5517Brand: WachendorffManufacturers Part No.: WDG58B-2500-ABN-G24-K3
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

2500

Maximum Revolutions

8000rpm

Output Signal Type

HTL

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Overall Height

83mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Country of Origin

United States

Product details

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160

Stock information temporarily unavailable.

BD 140.828

BD 140.828 Each (Exc. Vat)

BD 154.911

BD 154.911 Each (inc. VAT)

Wachendorff Incremental Incremental Encoder, 2500 ppr, HTL Signal, Solid Type

BD 140.828

BD 140.828 Each (Exc. Vat)

BD 154.911

BD 154.911 Each (inc. VAT)

Wachendorff Incremental Incremental Encoder, 2500 ppr, HTL Signal, Solid Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

2500

Maximum Revolutions

8000rpm

Output Signal Type

HTL

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Overall Height

83mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Country of Origin

United States

Product details

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160