WAGO 2002-1201 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 507-6535Brand: WAGOManufacturers Part No.: 2002-1201Distrelec Article No.: 14829836
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCA, CSA, IECEx, UR

Model Number

2002

Country of Origin

Germany

Product details

TOPJOB®S series grey 2-conductor, 2.5 mm2 terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block

Stock information temporarily unavailable.

BD 4.224

BD 4.224 1 Pack of 10 (Exc. Vat)

BD 4.646

BD 4.646 1 Pack of 10 (inc. VAT)

WAGO 2002-1201 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

BD 4.224

BD 4.224 1 Pack of 10 (Exc. Vat)

BD 4.646

BD 4.646 1 Pack of 10 (inc. VAT)

WAGO 2002-1201 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCA, CSA, IECEx, UR

Model Number

2002

Country of Origin

Germany

Product details

TOPJOB®S series grey 2-conductor, 2.5 mm2 terminal blocks

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block