Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 2002-1301 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 247-5829Brand: WAGOManufacturers Part No.: 2002-1301
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

TOPJOB S, 2002

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Stock information temporarily unavailable.

BD 45.150

BD 0.452 Each (In a Pack of 100) (Exc. Vat)

BD 49.665

BD 0.497 Each (In a Pack of 100) (inc. VAT)

WAGO 2002-1301 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

BD 45.150

BD 0.452 Each (In a Pack of 100) (Exc. Vat)

BD 49.665

BD 0.497 Each (In a Pack of 100) (inc. VAT)

WAGO 2002-1301 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

TOPJOB S, 2002

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany