Technical Document
Specifications
Brand
WagoColour
Brown
Number of Levels
1
Series
TOPJOB S
American Wire Gauge
14AWG
Termination Method
Push In
Cable CSA
2.5mm²
Hazardous Area Certification
ATEX, CSA, IECEx
Country of Origin
Germany
Stock information temporarily unavailable.
BD 75.102
BD 75.102 1 Box of 100 (Exc. Vat)
BD 82.612
BD 82.612 1 Box of 100 (inc. VAT)
WAGO 2002-1401/000-014 TOPJOB S Series Brown, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
1
BD 75.102
BD 75.102 1 Box of 100 (Exc. Vat)
BD 82.612
BD 82.612 1 Box of 100 (inc. VAT)
WAGO 2002-1401/000-014 TOPJOB S Series Brown, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Brown
Number of Levels
1
Series
TOPJOB S
American Wire Gauge
14AWG
Termination Method
Push In
Cable CSA
2.5mm²
Hazardous Area Certification
ATEX, CSA, IECEx
Country of Origin
Germany