WAGO 2002-1407 TOPJOB S, 2002 Series Green/Yellow, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 758-1698Brand: WAGOManufacturers Part No.: 2002-1407Distrelec Article No.: 14829849
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

22A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CE, CSA, cURus

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Stock information temporarily unavailable.

BD 21.351

BD 21.351 1 Pack of 10 (Exc. Vat)

BD 23.486

BD 23.486 1 Pack of 10 (inc. VAT)

WAGO 2002-1407 TOPJOB S, 2002 Series Green/Yellow, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

BD 21.351

BD 21.351 1 Pack of 10 (Exc. Vat)

BD 23.486

BD 23.486 1 Pack of 10 (inc. VAT)

WAGO 2002-1407 TOPJOB S, 2002 Series Green/Yellow, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

22A

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CE, CSA, cURus

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.