Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
2
American Wire Gauge
14AWG
Series
TOPJOB S
Termination Method
Push In
Cable CSA
2.5mm²
Country of Origin
Germany
Stock information temporarily unavailable.
BD 18.310
BD 18.310 1 Box of 5 (Exc. Vat)
BD 20.141
BD 20.141 1 Box of 5 (inc. VAT)
WAGO 2002-2214/1000-491 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination
1
BD 18.310
BD 18.310 1 Box of 5 (Exc. Vat)
BD 20.141
BD 20.141 1 Box of 5 (inc. VAT)
WAGO 2002-2214/1000-491 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
2
American Wire Gauge
14AWG
Series
TOPJOB S
Termination Method
Push In
Cable CSA
2.5mm²
Country of Origin
Germany