Technical Document
Specifications
Brand
WagoColour
Orange
Number of Levels
Single
American Wire Gauge
20 → 10AWG
Series
TOPJOB S, 2004
Termination Method
Push-In Cage Clamp
Cable CSA
4mm²
Fused
No
Voltage Rating
550 V
Current Rating
32A
Pitch
6.2mm
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Product details
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
BD 5.445
BD 0.544 Each (In a Pack of 10) (Exc. Vat)
BD 5.989
BD 0.598 Each (In a Pack of 10) (inc. VAT)
10
BD 5.445
BD 0.544 Each (In a Pack of 10) (Exc. Vat)
BD 5.989
BD 0.598 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Orange
Number of Levels
Single
American Wire Gauge
20 → 10AWG
Series
TOPJOB S, 2004
Termination Method
Push-In Cage Clamp
Cable CSA
4mm²
Fused
No
Voltage Rating
550 V
Current Rating
32A
Pitch
6.2mm
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Product details
Standard Terminal Blocks
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.