Technical Document
Specifications
Brand
WagoPole Format
1
Series
2061
Gender
Female
Number Of Ways
1
Plug/Socket
Socket
Colour
White
Type
PCB Terminal Block
Mounting Type
PCB Mount
Current Rating
10 (UL) A, 17.5 (IEC/EN 60664-1) A
Voltage Rating
630 V
Wire Size
20 → 16 AWG
Contact Plating
Tin
Termination Method
Push-In Cage Clamp
Contact Material
Copper Alloy
Product details
Wago Terminal Block Tape and Reel Series 2061
The 2061 Series from Wago are terminal blocks with push in CAGE CLAMP® connection and push buttons for easy connections and removal of all types of conductors. They are ideal for direct power system feed in.and are suited for automated wiring systems.
Features and Benefits
• Height of 5.6 mm
• 6 mm Pin spacing
• Terminates conductors from 20 AWG to 16 AWG (0.5 – 1.5 mm²)
• Direct push in of solid conductors
• Push buttons for easy connection and removal of all types of conductors
• Well-suited for automated wiring systems
• 300 V UL 1059
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles
Wago PCB Terminal Blocks
BD 3.135
BD 0.314 Each (In a Pack of 10) (Exc. Vat)
BD 3.449
BD 0.345 Each (In a Pack of 10) (inc. VAT)
10
BD 3.135
BD 0.314 Each (In a Pack of 10) (Exc. Vat)
BD 3.449
BD 0.345 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.314 | BD 3.135 |
50 - 90 | BD 0.292 | BD 2.915 |
100+ | BD 0.270 | BD 2.695 |
Technical Document
Specifications
Brand
WagoPole Format
1
Series
2061
Gender
Female
Number Of Ways
1
Plug/Socket
Socket
Colour
White
Type
PCB Terminal Block
Mounting Type
PCB Mount
Current Rating
10 (UL) A, 17.5 (IEC/EN 60664-1) A
Voltage Rating
630 V
Wire Size
20 → 16 AWG
Contact Plating
Tin
Termination Method
Push-In Cage Clamp
Contact Material
Copper Alloy
Product details
Wago Terminal Block Tape and Reel Series 2061
The 2061 Series from Wago are terminal blocks with push in CAGE CLAMP® connection and push buttons for easy connections and removal of all types of conductors. They are ideal for direct power system feed in.and are suited for automated wiring systems.
Features and Benefits
• Height of 5.6 mm
• 6 mm Pin spacing
• Terminates conductors from 20 AWG to 16 AWG (0.5 – 1.5 mm²)
• Direct push in of solid conductors
• Push buttons for easy connection and removal of all types of conductors
• Well-suited for automated wiring systems
• 300 V UL 1059
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles