WAGO 2065 Series PCB Terminal Block, 2-Contact, 6.5mm Pitch, Push-In, 1-Row, Cage Clamp Termination

RS Stock No.: 288-5098Brand: WAGOManufacturers Part No.: 2065-100/998-403-1Distrelec Article No.: 30143211
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

6.5mm

Number Of Rows

1

Mounting Type

Push-In

Termination Method

Cage Clamp

Series

2065

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 397.898

BD 397.898 1 Box of 2650 (Exc. Vat)

BD 437.688

BD 437.688 1 Box of 2650 (inc. VAT)

WAGO 2065 Series PCB Terminal Block, 2-Contact, 6.5mm Pitch, Push-In, 1-Row, Cage Clamp Termination

BD 397.898

BD 397.898 1 Box of 2650 (Exc. Vat)

BD 437.688

BD 437.688 1 Box of 2650 (inc. VAT)

WAGO 2065 Series PCB Terminal Block, 2-Contact, 6.5mm Pitch, Push-In, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

6.5mm

Number Of Rows

1

Mounting Type

Push-In

Termination Method

Cage Clamp

Series

2065

Country of Origin

Switzerland