Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO Slotted Screwdriver, 3.5 x 0.5 mm Tip, 3.5 mm Blade, 175 mm Overall

RS Stock No.: 753-0690Brand: WAGOManufacturers Part No.: 210-720Distrelec Article No.: 18029162
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wago

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.5 mm

Blade Length

3.5 mm

Overall Length

175 mm

Distrelec Product Id

18029162

Country of Origin

Germany

Product details

Insulated screwdriver for terminal blocks

Screwdrivers with partially insulated shafts.
- Type Short angled, 3.5 x 0.5 mm blade,
- Type 1, 2.5 x 0.4 mm blade,
- Type 2, 3.5 x 0.5 mm blade,
- Type 3, 5.5 x 0.8 mm blade,

You may be interested in
Wago, 3.5 x 0.5 mm Tip
P.O.A.Each (Exc. Vat)
WAGO 210 Slotted Standard Screwdriver
BD 4.126Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.521

BD 4.521 Each (Exc. Vat)

BD 4.973

BD 4.973 Each (inc. VAT)

WAGO Slotted Screwdriver, 3.5 x 0.5 mm Tip, 3.5 mm Blade, 175 mm Overall

BD 4.521

BD 4.521 Each (Exc. Vat)

BD 4.973

BD 4.973 Each (inc. VAT)

WAGO Slotted Screwdriver, 3.5 x 0.5 mm Tip, 3.5 mm Blade, 175 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wago, 3.5 x 0.5 mm Tip
P.O.A.Each (Exc. Vat)
WAGO 210 Slotted Standard Screwdriver
BD 4.126Each (Exc. Vat)

Technical Document

Specifications

Brand

Wago

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.5 mm

Blade Length

3.5 mm

Overall Length

175 mm

Distrelec Product Id

18029162

Country of Origin

Germany

Product details

Insulated screwdriver for terminal blocks

Screwdrivers with partially insulated shafts.
- Type Short angled, 3.5 x 0.5 mm blade,
- Type 1, 2.5 x 0.4 mm blade,
- Type 2, 3.5 x 0.5 mm blade,
- Type 3, 5.5 x 0.8 mm blade,

You may be interested in
Wago, 3.5 x 0.5 mm Tip
P.O.A.Each (Exc. Vat)
WAGO 210 Slotted Standard Screwdriver
BD 4.126Each (Exc. Vat)