Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WAGO Slotted Screwdriver Set

RS Stock No.: 753-0703Brand: WAGOManufacturers Part No.: 210-722Distrelec Article No.: 30423757
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wago

Screwdriver Type

Standard Screwdriver Set

Tip Type

Slotted

Tip Size

2.5 x 0.4 mm, 3.5 x 0.5 mm, 5.5 x 0.8 mm

Distrelec Product Id

30423757

Country of Origin

Germany

Product details

Insulated screwdriver for terminal blocks

Screwdrivers with partially insulated shafts.
- Type Short angled, 3.5 x 0.5 mm blade,
- Type 1, 2.5 x 0.4 mm blade,
- Type 2, 3.5 x 0.5 mm blade,
- Type 3, 5.5 x 0.8 mm blade,

You may be interested in
Wago Slotted Screwdriver Set, 3-Piece
P.O.A.1 Kit (Exc. Vat)
WAGO 210 Slotted Standard Screwdriver
BD 3.938Each (Exc. Vat)
Stock information temporarily unavailable.

BD 14.763

BD 14.763 1 Kit (Exc. Vat)

BD 16.239

BD 16.239 1 Kit (inc. VAT)

WAGO Slotted Screwdriver Set

BD 14.763

BD 14.763 1 Kit (Exc. Vat)

BD 16.239

BD 16.239 1 Kit (inc. VAT)

WAGO Slotted Screwdriver Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wago Slotted Screwdriver Set, 3-Piece
P.O.A.1 Kit (Exc. Vat)
WAGO 210 Slotted Standard Screwdriver
BD 3.938Each (Exc. Vat)

Technical Document

Specifications

Brand

Wago

Screwdriver Type

Standard Screwdriver Set

Tip Type

Slotted

Tip Size

2.5 x 0.4 mm, 3.5 x 0.5 mm, 5.5 x 0.8 mm

Distrelec Product Id

30423757

Country of Origin

Germany

Product details

Insulated screwdriver for terminal blocks

Screwdrivers with partially insulated shafts.
- Type Short angled, 3.5 x 0.5 mm blade,
- Type 1, 2.5 x 0.4 mm blade,
- Type 2, 3.5 x 0.5 mm blade,
- Type 3, 5.5 x 0.8 mm blade,

You may be interested in
Wago Slotted Screwdriver Set, 3-Piece
P.O.A.1 Kit (Exc. Vat)
WAGO 210 Slotted Standard Screwdriver
BD 3.938Each (Exc. Vat)