Technical Document
Specifications
Brand
WagoColour
Blue
Gender
Male
Termination Method
Cage Clamp
Voltage Rating
42V
Connector Size
4 mm
Current Rating
20A
Contact Plating
Nickel
Length
40mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Germany
Product details
Cage Clamp Termination
Cage-clamp principle, makes lead assembly quick, reliable and vibration proof. At the same time it retains the same force as standard screw termination methods. To connect, simply strip the wire back 9mm to 11mm, press the housing together fully and insert the conductor into the square entry. Nickel-plated brass
BD 4.675
BD 0.935 Each (In a Pack of 5) (Exc. Vat)
BD 5.143
BD 1.029 Each (In a Pack of 5) (inc. VAT)
5
BD 4.675
BD 0.935 Each (In a Pack of 5) (Exc. Vat)
BD 5.143
BD 1.029 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.935 | BD 4.675 |
50 - 120 | BD 0.858 | BD 4.290 |
125 - 245 | BD 0.803 | BD 4.015 |
250+ | BD 0.748 | BD 3.740 |
Technical Document
Specifications
Brand
WagoColour
Blue
Gender
Male
Termination Method
Cage Clamp
Voltage Rating
42V
Connector Size
4 mm
Current Rating
20A
Contact Plating
Nickel
Length
40mm
Contact Material
Brass
Type
Banana Plug
Country of Origin
Germany
Product details
Cage Clamp Termination
Cage-clamp principle, makes lead assembly quick, reliable and vibration proof. At the same time it retains the same force as standard screw termination methods. To connect, simply strip the wire back 9mm to 11mm, press the housing together fully and insert the conductor into the square entry. Nickel-plated brass