Technical Document
Specifications
Brand
WagoNumber Of Contacts
6
Pitch
2.5mm
Number Of Rows
1
Mounting Type
PCB
Gender
Male
Termination Method
PCB Contacts
Series
218
Country of Origin
Poland
Stock information temporarily unavailable.
BD 102.795
BD 1.468 Each (In a Pack of 70) (Exc. Vat)
BD 113.075
BD 1.615 Each (In a Pack of 70) (inc. VAT)
WAGO 218 Series PCB Terminal Block, 6-Contact, 2.5mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
70
BD 102.795
BD 1.468 Each (In a Pack of 70) (Exc. Vat)
BD 113.075
BD 1.615 Each (In a Pack of 70) (inc. VAT)
WAGO 218 Series PCB Terminal Block, 6-Contact, 2.5mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
6
Pitch
2.5mm
Number Of Rows
1
Mounting Type
PCB
Gender
Male
Termination Method
PCB Contacts
Series
218
Country of Origin
Poland