WAGO 218 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination

RS Stock No.: 278-4111Brand: WAGOManufacturers Part No.: 218-508Distrelec Article No.: 14833525
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

8

Pitch

2.54mm

Number Of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

PCB Contacts

Series

218

Country of Origin

Poland

Stock information temporarily unavailable.

BD 107.388

BD 1.952 Each (In a Pack of 55) (Exc. Vat)

BD 118.127

BD 2.147 Each (In a Pack of 55) (inc. VAT)

WAGO 218 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination

BD 107.388

BD 1.952 Each (In a Pack of 55) (Exc. Vat)

BD 118.127

BD 2.147 Each (In a Pack of 55) (inc. VAT)

WAGO 218 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

8

Pitch

2.54mm

Number Of Rows

1

Mounting Type

PCB

Gender

Male

Termination Method

PCB Contacts

Series

218

Country of Origin

Poland