WAGO 221 Series Lever Connector, 3-Way, 32A, 24 → 12 AWG Wire, Cage Clamp Termination

RS Stock No.: 883-7548Brand: WAGOManufacturers Part No.: 221-413Distrelec Article No.: 30078184
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

32A

Wire Size

24 → 12 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Material

Polycarbonate

Voltage Rating

450 V

Series

221

Colour

Clear

Cable CSA

4mm²

Maximum Operating Temperature

+105°C

Gender

Female

Enclosed

Yes

Country of Origin

Germany

Product details

Wago 221 Series Compact Splicing Connectors for all wire types

COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use.

Proven and perfected: WAGO's 221 Series COMPACT Splicing Connectors for all wire types set new standards. This new series is 40 % smaller and even more user-friendly than its successful predecessor, the 222 Series.

WAGO's new 221 Series tool free lever operated connectors for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes: This is not just made possible by their compact design, which is 40 % smaller than the well-established 222 Series, but also by their transparent housing, easier handling and two test ports.

The transparent housing allows you to clearly see if the wires are connected properly and stripped to the correct length. Furthermore, two easily accessible test ports, one in the wire entry direction and one opposite this, provide easy test conditions, even when installed.

WAGO's new 221 Series splicing connectors are also easier to use: The operating levers can now be opened and closed using noticeably less force. Lateral hollowed-out grips provide a firm hold on the 221 Series connectors in any situation.

The 2 (RS Stock No. 883-7544), 3 (RS Stock No. 883-7548) and 5 (RS Stock No. 883-7557) wire connectors accommodate stranded wires from 0.14 to 4 mm², as well as solid and fine-stranded wires from 0.2 to 4 mm² (24–12 AWG). They are therefore ideally suited to connect different wire sizes and types to each other. Tinned current bars ensure a permanent, gas-tight and secure wire connection.

Ratings up to 32 A/450 V and 105°C maximum continuous operating temperature allow the 221 Series Splicing Connectors to be used at ambient temperatures up to 85 °C (T85), making them ideal for small and large loads. Furthermore, approvals like ENEC or UL allow them to be used in worldwide applications.

Features and Benefits:

Up to 40 % smaller less space required than for the original WAGO 222
Transparent housing for visual inspection shows that the wire is inserted properly and stripped to the correct length
Easy termination via reduced operating force
Any combination of wire types and sizes from 0.14 to 4 mm² (24–12 AWG) is possible
Two test ports for all standard test probes
Connector is reusable
Available as 2, 3 and 5 wire connectors
Flammability class per UL94 V2

Typical Applications:

These splicing connectors can be used in various applications including:
Electrical installation
Lighting fixtures
Control Wiring

221 Series options include:

2 wire connector (883-7544) 13.2 (W) x 8.6 (H) x 18.8 (D) mm
3 wire connector (883-7548) 18.7 (W) x 8.3 (H) x 18.6 (D) mm
5 wire connector (883-7557) 30.0 (W) x 8.6 (H) x 18.8 (D) mm

Approvals

ENEC
UL

You may be interested in
Stock information temporarily unavailable.

BD 3.118

BD 3.118 1 Pack of 10 (Exc. Vat)

BD 3.430

BD 3.430 1 Pack of 10 (inc. VAT)

WAGO 221 Series Lever Connector, 3-Way, 32A, 24 → 12 AWG Wire, Cage Clamp Termination

BD 3.118

BD 3.118 1 Pack of 10 (Exc. Vat)

BD 3.430

BD 3.430 1 Pack of 10 (inc. VAT)

WAGO 221 Series Lever Connector, 3-Way, 32A, 24 → 12 AWG Wire, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.118
10 - 49BD 2.590
50+BD 2.387
You may be interested in

Technical Document

Specifications

Brand

Wago

Number Of Ways

3

Current Rating

32A

Wire Size

24 → 12 AWG

Termination Method

Cage Clamp

Mounting Type

Cable Mount

Fused

No

Material

Polycarbonate

Voltage Rating

450 V

Series

221

Colour

Clear

Cable CSA

4mm²

Maximum Operating Temperature

+105°C

Gender

Female

Enclosed

Yes

Country of Origin

Germany

Product details

Wago 221 Series Compact Splicing Connectors for all wire types

COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use.

Proven and perfected: WAGO's 221 Series COMPACT Splicing Connectors for all wire types set new standards. This new series is 40 % smaller and even more user-friendly than its successful predecessor, the 222 Series.

WAGO's new 221 Series tool free lever operated connectors for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes: This is not just made possible by their compact design, which is 40 % smaller than the well-established 222 Series, but also by their transparent housing, easier handling and two test ports.

The transparent housing allows you to clearly see if the wires are connected properly and stripped to the correct length. Furthermore, two easily accessible test ports, one in the wire entry direction and one opposite this, provide easy test conditions, even when installed.

WAGO's new 221 Series splicing connectors are also easier to use: The operating levers can now be opened and closed using noticeably less force. Lateral hollowed-out grips provide a firm hold on the 221 Series connectors in any situation.

The 2 (RS Stock No. 883-7544), 3 (RS Stock No. 883-7548) and 5 (RS Stock No. 883-7557) wire connectors accommodate stranded wires from 0.14 to 4 mm², as well as solid and fine-stranded wires from 0.2 to 4 mm² (24–12 AWG). They are therefore ideally suited to connect different wire sizes and types to each other. Tinned current bars ensure a permanent, gas-tight and secure wire connection.

Ratings up to 32 A/450 V and 105°C maximum continuous operating temperature allow the 221 Series Splicing Connectors to be used at ambient temperatures up to 85 °C (T85), making them ideal for small and large loads. Furthermore, approvals like ENEC or UL allow them to be used in worldwide applications.

Features and Benefits:

Up to 40 % smaller less space required than for the original WAGO 222
Transparent housing for visual inspection shows that the wire is inserted properly and stripped to the correct length
Easy termination via reduced operating force
Any combination of wire types and sizes from 0.14 to 4 mm² (24–12 AWG) is possible
Two test ports for all standard test probes
Connector is reusable
Available as 2, 3 and 5 wire connectors
Flammability class per UL94 V2

Typical Applications:

These splicing connectors can be used in various applications including:
Electrical installation
Lighting fixtures
Control Wiring

221 Series options include:

2 wire connector (883-7544) 13.2 (W) x 8.6 (H) x 18.8 (D) mm
3 wire connector (883-7548) 18.7 (W) x 8.3 (H) x 18.6 (D) mm
5 wire connector (883-7557) 30.0 (W) x 8.6 (H) x 18.8 (D) mm

Approvals

ENEC
UL

You may be interested in