Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 224 Series Connector, 24A

RS Stock No.: 297-3174Brand: WAGOManufacturers Part No.: 224-112Distrelec Article No.: 14821357
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Series

224

Colour

White

Type

Connector

Current Rating

24A

Voltage Rating

400 V

Wire Size

0.5 → 2.5 mm²

Termination Method

Spring

Country of Origin

Switzerland

Product details

224 Series

Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.

Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp

Stock information temporarily unavailable.

BD 1.430

BD 1.430 1 Pack of 10 (Exc. Vat)

BD 1.573

BD 1.573 1 Pack of 10 (inc. VAT)

WAGO 224 Series Connector, 24A

BD 1.430

BD 1.430 1 Pack of 10 (Exc. Vat)

BD 1.573

BD 1.573 1 Pack of 10 (inc. VAT)

WAGO 224 Series Connector, 24A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.430
10 - 24BD 1.353
25+BD 1.282

Technical Document

Specifications

Brand

Wago

Series

224

Colour

White

Type

Connector

Current Rating

24A

Voltage Rating

400 V

Wire Size

0.5 → 2.5 mm²

Termination Method

Spring

Country of Origin

Switzerland

Product details

224 Series

Lighting connectors designed specifically for the application of fitting wall mounting and ceiling luminaries. Prepare wires by stripping to 9-11mm.

Reliable and vibration proof interconnections
Installation side cable acceptance, 1.0 – 2.5mm² solid pushwire
Lighting side cable acceptance, 0.5 – 2.5mm² solid and fine-stranded (flex) cage clamp