WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Plug-In, 16A

RS Stock No.: 278-2884Brand: WAGOManufacturers Part No.: 231-111/037-000
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

11

Series

231

Gender

Female

Number Of Ways

11

Plug/Socket

Socket

Type

Pluggable Connector

Mounting Type

Plug-In

Current Rating

16A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 85.112

BD 3.404 Each (In a Pack of 25) (Exc. Vat)

BD 93.623

BD 3.744 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Plug-In, 16A

BD 85.112

BD 3.404 Each (In a Pack of 25) (Exc. Vat)

BD 93.623

BD 3.744 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series Pluggable Connector, 11-Pole, Female, 11-Way, Plug-In, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

11

Series

231

Gender

Female

Number Of Ways

11

Plug/Socket

Socket

Type

Pluggable Connector

Mounting Type

Plug-In

Current Rating

16A

Country of Origin

Germany