Technical Document
Specifications
Brand
WagoSeries
231
Pitch
5mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
DIN Rail Mount
Country of Origin
Poland
Stock information temporarily unavailable.
BD 114.125
BD 2.282 Each (In a Pack of 50) (Exc. Vat)
BD 125.537
BD 2.510 Each (In a Pack of 50) (inc. VAT)
WAGO 231 Series Straight DIN Rail Mount PCB Connector, 16 Contact(s), 5mm Pitch, 1 Row(s), Shrouded
50
BD 114.125
BD 2.282 Each (In a Pack of 50) (Exc. Vat)
BD 125.537
BD 2.510 Each (In a Pack of 50) (inc. VAT)
WAGO 231 Series Straight DIN Rail Mount PCB Connector, 16 Contact(s), 5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoSeries
231
Pitch
5mm
Number Of Contacts
16
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
DIN Rail Mount
Country of Origin
Poland