Technical Document
Specifications
Brand
WagoSeries
231
Pitch
5mm
Number Of Contacts
18
Number Of Rows
1
Body Orientation
Angled
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Country of Origin
Poland
Stock information temporarily unavailable.
BD 103.400
BD 2.068 Each (In a Pack of 50) (Exc. Vat)
BD 113.740
BD 2.275 Each (In a Pack of 50) (inc. VAT)
WAGO 231 Series Angled PCB Mount PCB Header, 18 Contact(s), 5mm Pitch, 1 Row(s), Shrouded
50
BD 103.400
BD 2.068 Each (In a Pack of 50) (Exc. Vat)
BD 113.740
BD 2.275 Each (In a Pack of 50) (inc. VAT)
WAGO 231 Series Angled PCB Mount PCB Header, 18 Contact(s), 5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoSeries
231
Pitch
5mm
Number Of Contacts
18
Number Of Rows
1
Body Orientation
Angled
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Country of Origin
Poland