Technical Document
Specifications
Brand
WagoSeries
231
Pitch
5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Angled
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Country of Origin
Germany
BD 100.100
BD 0.500 Each (In a Pack of 200) (Exc. Vat)
BD 110.110
BD 0.550 Each (In a Pack of 200) (inc. VAT)
200
BD 100.100
BD 0.500 Each (In a Pack of 200) (Exc. Vat)
BD 110.110
BD 0.550 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoSeries
231
Pitch
5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Angled
Shrouded/Unshrouded
Shrouded
Mounting Type
PCB Mount
Country of Origin
Germany