Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 231 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination

RS Stock No.: 278-1055Brand: WAGOManufacturers Part No.: 231-640/017-000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

10

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Termination Method

PCB Contacts

Series

231

Country of Origin

Germany

Stock information temporarily unavailable.

BD 55.412

BD 2.216 Each (In a Pack of 25) (Exc. Vat)

BD 60.953

BD 2.438 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination

BD 55.412

BD 2.216 Each (In a Pack of 25) (Exc. Vat)

BD 60.953

BD 2.438 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

10

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Termination Method

PCB Contacts

Series

231

Country of Origin

Germany