WAGO 231 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination

RS Stock No.: 278-1069Brand: WAGOManufacturers Part No.: 231-642/023-000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

12

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Termination Method

PCB Contacts

Series

231

Country of Origin

Germany

Stock information temporarily unavailable.

BD 64.212

BD 2.568 Each (In a Pack of 25) (Exc. Vat)

BD 70.633

BD 2.825 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination

BD 64.212

BD 2.568 Each (In a Pack of 25) (Exc. Vat)

BD 70.633

BD 2.825 Each (In a Pack of 25) (inc. VAT)

WAGO 231 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Panel Mount, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

12

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Panel Mount, PCB Mount

Gender

Male

Termination Method

PCB Contacts

Series

231

Country of Origin

Germany