WAGO 233 Series PCB Terminal Block, 4-Contact, 2.5mm Pitch, PCB Mount, Cage Clamp Termination

RS Stock No.: 278-1630Brand: WAGOManufacturers Part No.: 233-104
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

4

Pitch

2.5mm

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

233

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 84.150

BD 0.842 Each (In a Pack of 100) (Exc. Vat)

BD 92.565

BD 0.926 Each (In a Pack of 100) (inc. VAT)

WAGO 233 Series PCB Terminal Block, 4-Contact, 2.5mm Pitch, PCB Mount, Cage Clamp Termination

BD 84.150

BD 0.842 Each (In a Pack of 100) (Exc. Vat)

BD 92.565

BD 0.926 Each (In a Pack of 100) (inc. VAT)

WAGO 233 Series PCB Terminal Block, 4-Contact, 2.5mm Pitch, PCB Mount, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

4

Pitch

2.5mm

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

233

Country of Origin

Switzerland