Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WAGO PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 181-4642Brand: WAGOManufacturers Part No.: 233-503Distrelec Article No.: 14833481
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4A

Voltage Rating

150 V ac

Country of Origin

Switzerland

Product details

2.54mm Cage Clamp Connectors

Features and Benefits

• Suitable for solid, stranded or flexible conductor
• Lever operation - no special tools needed
• Angled conductor entry
• Space saving design due to fine pitch and low profile

Stock information temporarily unavailable.

BD 6.930

BD 0.693 Each (In a Pack of 10) (Exc. Vat)

BD 7.623

BD 0.762 Each (In a Pack of 10) (inc. VAT)

WAGO PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, Solder Termination

BD 6.930

BD 0.693 Each (In a Pack of 10) (Exc. Vat)

BD 7.623

BD 0.762 Each (In a Pack of 10) (inc. VAT)

WAGO PCB Terminal Block, 2.54mm Pitch, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.693BD 6.930
250 - 740BD 0.625BD 6.248
750 - 1990BD 0.598BD 5.985
2000 - 3990BD 0.593BD 5.932
4000+BD 0.583BD 5.828

Technical Document

Specifications

Brand

Wago

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4A

Voltage Rating

150 V ac

Country of Origin

Switzerland

Product details

2.54mm Cage Clamp Connectors

Features and Benefits

• Suitable for solid, stranded or flexible conductor
• Lever operation - no special tools needed
• Angled conductor entry
• Space saving design due to fine pitch and low profile