WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 4-Way, 6A, 22 → 20 AWG Wire, Push In Termination

RS Stock No.: 122-8735Brand: WAGOManufacturers Part No.: 243-504Distrelec Article No.: 14828932
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

6A

Wire Size

22 → 20 AWG

Termination Method

Push In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

100 V

Pitch

5.75mm

Series

243 MICRO PUSH WIRE

Colour

Yellow

Gender

Female

Country of Origin

Germany

Product details

Wago 243 Series Micro Push Wire Connector

Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.

Features and Benefits

MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps

Stock information temporarily unavailable.

BD 1.375

BD 0.138 Each (In a Pack of 10) (Exc. Vat)

BD 1.513

BD 0.152 Each (In a Pack of 10) (inc. VAT)

WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 4-Way, 6A, 22 → 20 AWG Wire, Push In Termination

BD 1.375

BD 0.138 Each (In a Pack of 10) (Exc. Vat)

BD 1.513

BD 0.152 Each (In a Pack of 10) (inc. VAT)

WAGO 243 MICRO PUSH WIRE Series Junction Box Connector, 4-Way, 6A, 22 → 20 AWG Wire, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

6A

Wire Size

22 → 20 AWG

Termination Method

Push In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

100 V

Pitch

5.75mm

Series

243 MICRO PUSH WIRE

Colour

Yellow

Gender

Female

Country of Origin

Germany

Product details

Wago 243 Series Micro Push Wire Connector

Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.

Features and Benefits

MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps