Technical Document
Specifications
Brand
WagoPole Format
4
Series
243
Gender
Female
Number Of Ways
4
Plug/Socket
Socket
Type
Female Lighting Connector
Mounting Type
Plug-In Mount
Current Rating
6A
Country of Origin
Germany
Stock information temporarily unavailable.
BD 32.170
BD 32.170 1 Box of 1 (Exc. Vat)
BD 35.387
BD 35.387 1 Box of 1 (inc. VAT)
WAGO 243 Series Female Lighting Connector, 4-Pole, Female, 4-Way, Plug-In Mount, 6A
1
BD 32.170
BD 32.170 1 Box of 1 (Exc. Vat)
BD 35.387
BD 35.387 1 Box of 1 (inc. VAT)
WAGO 243 Series Female Lighting Connector, 4-Pole, Female, 4-Way, Plug-In Mount, 6A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPole Format
4
Series
243
Gender
Female
Number Of Ways
4
Plug/Socket
Socket
Type
Female Lighting Connector
Mounting Type
Plug-In Mount
Current Rating
6A
Country of Origin
Germany