WAGO 243 Series Connector, 4-Way, 6A, 22 → 18 AWG Wire, Push Wire Termination

RS Stock No.: 288-5175Brand: WAGOManufacturers Part No.: 243-804-1Distrelec Article No.: 14828172
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

6A

Wire Size

22 → 18 AWG

Termination Method

Push Wire

Series

243

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11.424

BD 11.424 1 Box of 100 (Exc. Vat)

BD 12.566

BD 12.566 1 Box of 100 (inc. VAT)

WAGO 243 Series Connector, 4-Way, 6A, 22 → 18 AWG Wire, Push Wire Termination

BD 11.424

BD 11.424 1 Box of 100 (Exc. Vat)

BD 12.566

BD 12.566 1 Box of 100 (inc. VAT)

WAGO 243 Series Connector, 4-Way, 6A, 22 → 18 AWG Wire, Push Wire Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

6A

Wire Size

22 → 18 AWG

Termination Method

Push Wire

Series

243

Country of Origin

Germany