Technical Document
Specifications
Brand
WagoNumber Of Contacts
22
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Push-In Cage Clamp
Series
250
Country of Origin
Switzerland
BD 47.988
BD 47.988 1 Box of 15 (Exc. Vat)
BD 52.787
BD 52.787 1 Box of 15 (inc. VAT)
1
BD 47.988
BD 47.988 1 Box of 15 (Exc. Vat)
BD 52.787
BD 52.787 1 Box of 15 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
22
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Push-In Cage Clamp
Series
250
Country of Origin
Switzerland