WAGO 250 Series PCB Terminal Strip, 4-Pole, Female, 4-Way, PCB Mount, 2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

RS Stock No.: 126-8906Brand: WAGOManufacturers Part No.: 250-404Distrelec Article No.: 14833462
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

4

Series

250

Gender

Female

Number Of Ways

4

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Strip

Mounting Type

PCB Mount

Current Rating

2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

Voltage Rating

320 V

Wire Size

24 → 20 AWG

Termination Method

Push-In Cage Clamp

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Switzerland

Product details

Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch

Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm

Features and Benefits

• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks

Stock information temporarily unavailable.

BD 4.235

BD 0.424 Each (In a Pack of 10) (Exc. Vat)

BD 4.659

BD 0.466 Each (In a Pack of 10) (inc. VAT)

WAGO 250 Series PCB Terminal Strip, 4-Pole, Female, 4-Way, PCB Mount, 2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

BD 4.235

BD 0.424 Each (In a Pack of 10) (Exc. Vat)

BD 4.659

BD 0.466 Each (In a Pack of 10) (inc. VAT)

WAGO 250 Series PCB Terminal Strip, 4-Pole, Female, 4-Way, PCB Mount, 2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.424BD 4.235
50 - 90BD 0.402BD 4.015
100+BD 0.385BD 3.850

Technical Document

Specifications

Brand

Wago

Pole Format

4

Series

250

Gender

Female

Number Of Ways

4

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Strip

Mounting Type

PCB Mount

Current Rating

2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

Voltage Rating

320 V

Wire Size

24 → 20 AWG

Termination Method

Push-In Cage Clamp

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Switzerland

Product details

Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch

Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm

Features and Benefits

• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks