Technical Document
Specifications
Brand
WagoPole Format
10
Series
250
Gender
Female
Number Of Ways
10
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A
Voltage Rating
320 V
Wire Size
24 → 20 AWG
Contact Plating
Tin
Termination Method
Push-In Cage Clamp
Contact Material
Copper Alloy
Country of Origin
Switzerland
Product details
Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring
Wago PCB Terminal Blocks
BD 4.895
BD 0.979 Each (In a Pack of 5) (Exc. Vat)
BD 5.385
BD 1.077 Each (In a Pack of 5) (inc. VAT)
5
BD 4.895
BD 0.979 Each (In a Pack of 5) (Exc. Vat)
BD 5.385
BD 1.077 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.979 | BD 4.895 |
25 - 45 | BD 0.930 | BD 4.648 |
50+ | BD 0.896 | BD 4.482 |
Technical Document
Specifications
Brand
WagoPole Format
10
Series
250
Gender
Female
Number Of Ways
10
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A
Voltage Rating
320 V
Wire Size
24 → 20 AWG
Contact Plating
Tin
Termination Method
Push-In Cage Clamp
Contact Material
Copper Alloy
Country of Origin
Switzerland
Product details
Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch
Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm
Features and Benefits
• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring