Technical Document
Specifications
Brand
WagoNumber Of Contacts
1
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Cage Clamp
Series
255
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 15.164
BD 15.164 1 Box of 100 (Exc. Vat)
BD 16.680
BD 16.680 1 Box of 100 (inc. VAT)
WAGO 255 Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
1
BD 15.164
BD 15.164 1 Box of 100 (Exc. Vat)
BD 16.680
BD 16.680 1 Box of 100 (inc. VAT)
WAGO 255 Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
1
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Cage Clamp
Series
255
Country of Origin
Switzerland