WAGO PCB Terminal Block, 3-Contact, 6mm Pitch, Screw Mount, 2-Row

RS Stock No.: 815-880Brand: WAGOManufacturers Part No.: 261-103/341-000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

3

Pitch

6mm

Number Of Rows

2

Mounting Type

Screw Mount

Type

PCB Terminal Block

Current Rating

26A

Body Orientation

Straight

Colour

Grey

Voltage Rating

630 V

Length

23.3mm

Width

32.1mm

Depth

28.1mm

Material

Nylon

Country of Origin

Germany

Product details

261 Series

Terminal blocks with push-button spring clamping, enabling quick connection and release. Each terminal block has fixing flanges.

You may be interested in
Stock information temporarily unavailable.

BD 5.060

BD 1.012 Each (In a Pack of 5) (Exc. Vat)

BD 5.566

BD 1.113 Each (In a Pack of 5) (inc. VAT)

WAGO PCB Terminal Block, 3-Contact, 6mm Pitch, Screw Mount, 2-Row

BD 5.060

BD 1.012 Each (In a Pack of 5) (Exc. Vat)

BD 5.566

BD 1.113 Each (In a Pack of 5) (inc. VAT)

WAGO PCB Terminal Block, 3-Contact, 6mm Pitch, Screw Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245BD 1.012BD 5.060
250 - 495BD 0.979BD 4.895
500+BD 0.946BD 4.730
You may be interested in

Technical Document

Specifications

Brand

Wago

Number Of Contacts

3

Pitch

6mm

Number Of Rows

2

Mounting Type

Screw Mount

Type

PCB Terminal Block

Current Rating

26A

Body Orientation

Straight

Colour

Grey

Voltage Rating

630 V

Length

23.3mm

Width

32.1mm

Depth

28.1mm

Material

Nylon

Country of Origin

Germany

Product details

261 Series

Terminal blocks with push-button spring clamping, enabling quick connection and release. Each terminal block has fixing flanges.

You may be interested in