Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 261-106/341-000 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 815-868Brand: WAGOManufacturers Part No.: 261-106/341-000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

261

American Wire Gauge

28 → 14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

6mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA

Country of Origin

Germany

Product details

261 Series

Terminal blocks with push-button spring clamping, enabling quick connection and release. Each terminal block has fixing flanges.

You may be interested in
Stock information temporarily unavailable.

BD 8.872

BD 1.774 Each (In a Pack of 5) (Exc. Vat)

BD 9.759

BD 1.951 Each (In a Pack of 5) (inc. VAT)

WAGO 261-106/341-000 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

BD 8.872

BD 1.774 Each (In a Pack of 5) (Exc. Vat)

BD 9.759

BD 1.951 Each (In a Pack of 5) (inc. VAT)

WAGO 261-106/341-000 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245BD 1.774BD 8.872
250 - 495BD 1.717BD 8.584
500+BD 1.654BD 8.269
You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

261

American Wire Gauge

28 → 14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

6mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA

Country of Origin

Germany

Product details

261 Series

Terminal blocks with push-button spring clamping, enabling quick connection and release. Each terminal block has fixing flanges.

You may be interested in