Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 261-112/341-000 261 Series Grey, 2.5mm², Single-Level, Clamp Termination

RS Stock No.: 815-852Brand: WAGOManufacturers Part No.: 261-112/341-000Distrelec Article No.: 30402286
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

261

American Wire Gauge

28 → 14AWG

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Pitch

6mm

Distrelec Product Id

30402286

Country of Origin

Germany

Product details

261 Series

Terminal blocks with push-button spring clamping, enabling quick connection and release. Each terminal block has fixing flanges.

You may be interested in
Stock information temporarily unavailable.

BD 3.718

BD 3.718 Each (Exc. Vat)

BD 4.090

BD 4.090 Each (inc. VAT)

WAGO 261-112/341-000 261 Series Grey, 2.5mm², Single-Level, Clamp Termination

BD 3.718

BD 3.718 Each (Exc. Vat)

BD 4.090

BD 4.090 Each (inc. VAT)

WAGO 261-112/341-000 261 Series Grey, 2.5mm², Single-Level, Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 3.718
50 - 99BD 3.597
100+BD 3.460
You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

261

American Wire Gauge

28 → 14AWG

Termination Method

Clamp

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Pitch

6mm

Distrelec Product Id

30402286

Country of Origin

Germany

Product details

261 Series

Terminal blocks with push-button spring clamping, enabling quick connection and release. Each terminal block has fixing flanges.

You may be interested in