Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO PCB Terminal Block, 1-Contact, 7.5mm Pitch, Feed Through Mount, 1-Row

RS Stock No.: 240-7830Brand: WAGOManufacturers Part No.: 2626-3101
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Feed Through

Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

BD 134.400

BD 0.672 Each (In a Pack of 200) (Exc. Vat)

BD 147.840

BD 0.739 Each (In a Pack of 200) (inc. VAT)

WAGO PCB Terminal Block, 1-Contact, 7.5mm Pitch, Feed Through Mount, 1-Row

BD 134.400

BD 0.672 Each (In a Pack of 200) (Exc. Vat)

BD 147.840

BD 0.739 Each (In a Pack of 200) (inc. VAT)

WAGO PCB Terminal Block, 1-Contact, 7.5mm Pitch, Feed Through Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Feed Through

Gender

Female

Country of Origin

Germany