WAGO 264 Series Terminal Block, 2-Way, 24A, 28 → 12 AWG Wire, Cage Clamp Termination

RS Stock No.: 271-0252Brand: WAGOManufacturers Part No.: 264-321
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

2

Current Rating

24A

Wire Size

28 → 12 AWG

Termination Method

Cage Clamp

Material

Polyamide

Voltage Rating

600 V

Minimum Operating Temperature

-60°C

Series

264

Colour

Grey

Cable CSA

2.5mm²

Maximum Operating Temperature

'+105°C

Country of Origin

Switzerland

BD 4.180

BD 0.418 Each (In a Pack of 10) (Exc. Vat)

BD 4.598

BD 0.460 Each (In a Pack of 10) (inc. VAT)

WAGO 264 Series Terminal Block, 2-Way, 24A, 28 → 12 AWG Wire, Cage Clamp Termination

BD 4.180

BD 0.418 Each (In a Pack of 10) (Exc. Vat)

BD 4.598

BD 0.460 Each (In a Pack of 10) (inc. VAT)

WAGO 264 Series Terminal Block, 2-Way, 24A, 28 → 12 AWG Wire, Cage Clamp Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wago

Number Of Ways

2

Current Rating

24A

Wire Size

28 → 12 AWG

Termination Method

Cage Clamp

Material

Polyamide

Voltage Rating

600 V

Minimum Operating Temperature

-60°C

Series

264

Colour

Grey

Cable CSA

2.5mm²

Maximum Operating Temperature

'+105°C

Country of Origin

Switzerland