Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO Wire Splice Connector, Grey, Insulated 14 → 12 AWG

RS Stock No.: 115-0904Brand: WagoManufacturers Part No.: 273-105
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

Wago

Wire Size

14 → 12 AWG

Overall Length

21mm

Diameter

19.5mm

Insulation

Insulated

Colour

Grey

Contact Material

Copper

Country of Origin

Germany

Product details

2.5mm² Terminals

Fully insulated, touchproof connectors for junction box applications, accepting up to 5 solid copper conductors of between 0.75 - 2.5mm² or stranded conductors of 2.5mm².

50% reduction in wiring time compared with screw clamp terminal block

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

WAGO Wire Splice Connector, Grey, Insulated 14 → 12 AWG

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

WAGO Wire Splice Connector, Grey, Insulated 14 → 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Wago

Wire Size

14 → 12 AWG

Overall Length

21mm

Diameter

19.5mm

Insulation

Insulated

Colour

Grey

Contact Material

Copper

Country of Origin

Germany

Product details

2.5mm² Terminals

Fully insulated, touchproof connectors for junction box applications, accepting up to 5 solid copper conductors of between 0.75 - 2.5mm² or stranded conductors of 2.5mm².

50% reduction in wiring time compared with screw clamp terminal block

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in