Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Series
280
American Wire Gauge
28 → 12AWG
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Country of Origin
Germany
Stock information temporarily unavailable.
BD 124.300
BD 1.243 Each (In a Pack of 100) (Exc. Vat)
BD 136.730
BD 1.367 Each (In a Pack of 100) (inc. VAT)
WAGO 280-826 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
100
BD 124.300
BD 1.243 Each (In a Pack of 100) (Exc. Vat)
BD 136.730
BD 1.367 Each (In a Pack of 100) (inc. VAT)
WAGO 280-826 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Series
280
American Wire Gauge
28 → 12AWG
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Country of Origin
Germany