Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 4-Way DIN Rail Earth Block, 28 → 12 AWG Wire, Cage Clamp

RS Stock No.: 864-8376Brand: WAGOManufacturers Part No.: 280-837Distrelec Article No.: 30423761
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Brand

Wago

Earth Block Type

DIN Rail

Wire Size

28 → 12 AWG

Colour

Green/Yellow

Number Of Ways

4

Termination Method

Cage Clamp

Length

75mm

Width

5mm

Height

28mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-60°C

Product details

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

RS 864-8379, 864-8401 and 864-8423 are suitable for Ex applications

280 Series

Stock information temporarily unavailable.

BD 2.685

BD 2.685 Each (Exc. Vat)

BD 2.953

BD 2.953 Each (inc. VAT)

WAGO 4-Way DIN Rail Earth Block, 28 → 12 AWG Wire, Cage Clamp

BD 2.685

BD 2.685 Each (Exc. Vat)

BD 2.953

BD 2.953 Each (inc. VAT)

WAGO 4-Way DIN Rail Earth Block, 28 → 12 AWG Wire, Cage Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Earth Block Type

DIN Rail

Wire Size

28 → 12 AWG

Colour

Green/Yellow

Number Of Ways

4

Termination Method

Cage Clamp

Length

75mm

Width

5mm

Height

28mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-60°C

Product details

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

RS 864-8379, 864-8401 and 864-8423 are suitable for Ex applications

280 Series