WAGO 280-901 280 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination

RS Stock No.: 796-0451Brand: WAGOManufacturers Part No.: 280-901Distrelec Article No.: 30402287
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Country of Origin

Poland

Product details

Cage Clamp - 280 Series

Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.

Features and Benefits

• 28 - 12 AWG
• 800 V measured voltage
• 8 k V measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 2 connection points
• T S35 DIN Rail mounting
• Intermediate or end plates are also available

280 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wago 280 Series Non-Fused DIN Rail Terminal, 2.5mm²
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.964

BD 2.964 1 Pack of 5 (Exc. Vat)

BD 3.260

BD 3.260 1 Pack of 5 (inc. VAT)

WAGO 280-901 280 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination

BD 2.964

BD 2.964 1 Pack of 5 (Exc. Vat)

BD 3.260

BD 3.260 1 Pack of 5 (inc. VAT)

WAGO 280-901 280 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wago 280 Series Non-Fused DIN Rail Terminal, 2.5mm²
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

28 → 12AWG

Series

280

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Country of Origin

Poland

Product details

Cage Clamp - 280 Series

Feed-through connections for mounting on DIN-type rails. These conductor-through terminals feature cage clamp technology for ultra-quick connection. The terminal blocks are front-wired.

Features and Benefits

• 28 - 12 AWG
• 800 V measured voltage
• 8 k V measured shock voltage
• 24 A Current intensity
• Front entry wiring type
• 2 connection points
• T S35 DIN Rail mounting
• Intermediate or end plates are also available

280 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wago 280 Series Non-Fused DIN Rail Terminal, 2.5mm²
P.O.A.Each (In a Pack of 5) (Exc. Vat)