Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

WAGO, 281 Polyamide Adjacent Jumper for use with 281 Series Terminal Blocks

RS Stock No.: 180-9252Brand: WAGOManufacturers Part No.: 281-402
brand-logo
View all in Terminal Block Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

Adjacent Jumper

For Use With

281 Series Terminal Blocks

Series

281

Mounting Type

Rail Mount

Colour

Grey

Material

Polyamide

Country of Origin

Germany

Product details

Feed-through connections

Feed-through terminal blocks with cage clamp® connection.

Features and Benefits

• DIN Rail type TS 35
• 3 conductors (1 input, 2 outputs)
• Quick connection using cage-type springs, not affected by impact and vibration
• For rigid, semi-rigid and flexible conductors
• Front wiring

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

You may be interested in
Stock information temporarily unavailable.

BD 2.378

BD 2.378 1 Bag of 10 (Exc. Vat)

BD 2.616

BD 2.616 1 Bag of 10 (inc. VAT)

WAGO, 281 Polyamide Adjacent Jumper for use with 281 Series Terminal Blocks

BD 2.378

BD 2.378 1 Bag of 10 (Exc. Vat)

BD 2.616

BD 2.616 1 Bag of 10 (inc. VAT)

WAGO, 281 Polyamide Adjacent Jumper for use with 281 Series Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Accessory Type

Adjacent Jumper

For Use With

281 Series Terminal Blocks

Series

281

Mounting Type

Rail Mount

Colour

Grey

Material

Polyamide

Country of Origin

Germany

Product details

Feed-through connections

Feed-through terminal blocks with cage clamp® connection.

Features and Benefits

• DIN Rail type TS 35
• 3 conductors (1 input, 2 outputs)
• Quick connection using cage-type springs, not affected by impact and vibration
• For rigid, semi-rigid and flexible conductors
• Front wiring

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

You may be interested in