Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 281-611 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused

RS Stock No.: 864-8391Brand: WAGOManufacturers Part No.: 281-611Distrelec Article No.: 30402529
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

Yes

Voltage Rating

800 V

Current Rating

10A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA, CSA, UR

Model Number

281

Distrelec Product Id

30402529

Country of Origin

India

Product details

Fuse Disconnect Terminal Blocks with Pivoting Fuse Holder 4 mm for Miniature Metric Fuses 5 x 20 mm, 5 x 25 mm and 5 x 30 mm

Fuse disconnect terminal block with pivoting fuse holder, for miniature metric fuses 5 x 20 mm, without blown fuse indication. Nominal voltage and current are given by the fuse.

281 Series

Stock information temporarily unavailable.

BD 2.668

BD 2.668 Each (Exc. Vat)

BD 2.935

BD 2.935 Each (inc. VAT)

WAGO 281-611 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused

BD 2.668

BD 2.668 Each (Exc. Vat)

BD 2.935

BD 2.935 Each (inc. VAT)

WAGO 281-611 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

Yes

Voltage Rating

800 V

Current Rating

10A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA, CSA, UR

Model Number

281

Distrelec Product Id

30402529

Country of Origin

India

Product details

Fuse Disconnect Terminal Blocks with Pivoting Fuse Holder 4 mm for Miniature Metric Fuses 5 x 20 mm, 5 x 25 mm and 5 x 30 mm

Fuse disconnect terminal block with pivoting fuse holder, for miniature metric fuses 5 x 20 mm, without blown fuse indication. Nominal voltage and current are given by the fuse.

281 Series