Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 282-681 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination

RS Stock No.: 867-718Brand: WAGOManufacturers Part No.: 282-681
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

282

Termination Method

Cage Clamp

Cable CSA

6mm²

Fused

No

Voltage Rating

800 V

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

'+105°C

Country of Origin

Germany

Product details

Cage Clamp - 282 Series

Feed-through DIN Rail terminal connections for DIN Rail mounting. These conductor-through terminals feature cage clamp® technology for ultra-quick connection.

Features and Benefits

• DIN Rail mounting on TS 35 rail
• Front-wired
• Intermediate or end plates are also available
• 2 Conductors

282 Series

Stock information temporarily unavailable.

BD 6.710

BD 1.342 Each (In a Pack of 5) (Exc. Vat)

BD 7.381

BD 1.476 Each (In a Pack of 5) (inc. VAT)

WAGO 282-681 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination

BD 6.710

BD 1.342 Each (In a Pack of 5) (Exc. Vat)

BD 7.381

BD 1.476 Each (In a Pack of 5) (inc. VAT)

WAGO 282-681 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

282

Termination Method

Cage Clamp

Cable CSA

6mm²

Fused

No

Voltage Rating

800 V

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

'+105°C

Country of Origin

Germany

Product details

Cage Clamp - 282 Series

Feed-through DIN Rail terminal connections for DIN Rail mounting. These conductor-through terminals feature cage clamp® technology for ultra-quick connection.

Features and Benefits

• DIN Rail mounting on TS 35 rail
• Front-wired
• Intermediate or end plates are also available
• 2 Conductors

282 Series