Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO 294 Series Power Supply Connector, 3-Pole, Female, 24A

RS Stock No.: 136-4962Brand: WAGOManufacturers Part No.: 294-4413
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

294

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Power Supply Connector

Current Rating

24A

Voltage Rating

500 V

Wire Size

0.5 → 2.5 mm²

Termination Method

Clamp, Push Wire, Spring

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Poland

Product details

WAGO 294 Series Power Supply Terminal Blocks

294 series power supply terminal block connectors for the field connection of lighting fixtures and other devices. These 294 series lighting connectors can be used worldwide and allow connection of luminaires via WINSTA pluggable connectors or conventional wiring. The terminal blocks accommodate solid, stranded and fine stranded conductors with a wide cross section of 0.5 mm² to 2.5 mm² at the mains end. This cross section is equivalent to 18 AWG to 12 AWG (American Wire Gauge) and 0.8 mm to 2.0 mm (cross section of solid conductor on Asian Market). This feature makes the 294 series power supply terminal block ideal for use in America and Japan. A cage clamp connection allows conductors to be terminated without any preliminary preparation of the stripped conductor. These field wiring terminal blocks fulfil the requirements specified by household appliance standard IEC/EN 60335-1 which requires greater fire safety for unattended electrical household appliances. Versions of these 294 series terminal blocks are available with snap-in feet and PE ground contacts.

Features and Benefits

• Field connectable
• Can be used world-wide
• Wide cross section range of 0.5 mm² to 2.5 mm², ideal for use in America and Japan
• Cage clamp connection for quick installation
• Fullfill household appliance standard EC/EN 60335-1
• Versions available with snap-in feet
• Versions available with direct or screw in ground contacts

Product Application Information

These 294 series terminal blocks are ideal for use in lighting but also meet IEC/EN 60335-1 so they can also be used in other non-lighting applications. Applications include HVAC systems, pumps, garden appliances and white goods

Lighting Connectors

Stock information temporarily unavailable.

BD 7.095

BD 0.710 Each (In a Pack of 10) (Exc. Vat)

BD 7.805

BD 0.781 Each (In a Pack of 10) (inc. VAT)

WAGO 294 Series Power Supply Connector, 3-Pole, Female, 24A

BD 7.095

BD 0.710 Each (In a Pack of 10) (Exc. Vat)

BD 7.805

BD 0.781 Each (In a Pack of 10) (inc. VAT)

WAGO 294 Series Power Supply Connector, 3-Pole, Female, 24A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.710BD 7.095
50 - 90BD 0.671BD 6.710
100+BD 0.622BD 6.215

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

294

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Power Supply Connector

Current Rating

24A

Voltage Rating

500 V

Wire Size

0.5 → 2.5 mm²

Termination Method

Clamp, Push Wire, Spring

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Poland

Product details

WAGO 294 Series Power Supply Terminal Blocks

294 series power supply terminal block connectors for the field connection of lighting fixtures and other devices. These 294 series lighting connectors can be used worldwide and allow connection of luminaires via WINSTA pluggable connectors or conventional wiring. The terminal blocks accommodate solid, stranded and fine stranded conductors with a wide cross section of 0.5 mm² to 2.5 mm² at the mains end. This cross section is equivalent to 18 AWG to 12 AWG (American Wire Gauge) and 0.8 mm to 2.0 mm (cross section of solid conductor on Asian Market). This feature makes the 294 series power supply terminal block ideal for use in America and Japan. A cage clamp connection allows conductors to be terminated without any preliminary preparation of the stripped conductor. These field wiring terminal blocks fulfil the requirements specified by household appliance standard IEC/EN 60335-1 which requires greater fire safety for unattended electrical household appliances. Versions of these 294 series terminal blocks are available with snap-in feet and PE ground contacts.

Features and Benefits

• Field connectable
• Can be used world-wide
• Wide cross section range of 0.5 mm² to 2.5 mm², ideal for use in America and Japan
• Cage clamp connection for quick installation
• Fullfill household appliance standard EC/EN 60335-1
• Versions available with snap-in feet
• Versions available with direct or screw in ground contacts

Product Application Information

These 294 series terminal blocks are ideal for use in lighting but also meet IEC/EN 60335-1 so they can also be used in other non-lighting applications. Applications include HVAC systems, pumps, garden appliances and white goods

Lighting Connectors