Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Feed Through Plug
Number Of Contacts
3
Pitch
5mm
Series
721
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Cage Clamp
Country of Origin
Germany
Stock information temporarily unavailable.
BD 145.233
BD 145.233 1 Box of 100 (Exc. Vat)
BD 159.756
BD 159.756 1 Box of 100 (inc. VAT)
WAGO, 5mm Pitch, 721, 3 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination, 721-603-1
1
BD 145.233
BD 145.233 1 Box of 100 (Exc. Vat)
BD 159.756
BD 159.756 1 Box of 100 (inc. VAT)
WAGO, 5mm Pitch, 721, 3 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination, 721-603-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPluggable Terminal Block Type
Feed Through Plug
Number Of Contacts
3
Pitch
5mm
Series
721
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Cage Clamp
Country of Origin
Germany