Technical Document
Specifications
Brand
WagoMounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
10A
Voltage Rating
300 V
Country of Origin
Poland
Product details
Cage Clamp
PCB terminal blocks have a programmed clamping force which adapts to the conductor cross section.
Features and Benefits
• Low operating force - a particular advantage on PCBs
• 2 pins per pole
• Communing is easy using push in jumpers
• Modular construction
• Wire acceptance 0·08-4 mm (28-12 AWG)
• PCB hole Diameter 1·5 mm
• Rated at 20 A/500 V
BD 3.905
BD 0.390 Each (In a Pack of 10) (Exc. Vat)
BD 4.295
BD 0.429 Each (In a Pack of 10) (inc. VAT)
10
BD 3.905
BD 0.390 Each (In a Pack of 10) (Exc. Vat)
BD 4.295
BD 0.429 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.390 | BD 3.905 |
250 - 740 | BD 0.352 | BD 3.520 |
750 - 1990 | BD 0.341 | BD 3.410 |
2000 - 3990 | BD 0.336 | BD 3.355 |
4000+ | BD 0.330 | BD 3.300 |
Technical Document
Specifications
Brand
WagoMounting Type
Through Hole
Gender
Female
Termination Method
Solder
Current Rating
10A
Voltage Rating
300 V
Country of Origin
Poland
Product details
Cage Clamp
PCB terminal blocks have a programmed clamping force which adapts to the conductor cross section.
Features and Benefits
• Low operating force - a particular advantage on PCBs
• 2 pins per pole
• Communing is easy using push in jumpers
• Modular construction
• Wire acceptance 0·08-4 mm (28-12 AWG)
• PCB hole Diameter 1·5 mm
• Rated at 20 A/500 V