WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination

RS Stock No.: 279-7350Brand: WAGOManufacturers Part No.: 745-854/006-000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

745

Country of Origin

Poland

Stock information temporarily unavailable.

BD 74.486

BD 74.486 1 Box of 100 (Exc. Vat)

BD 81.935

BD 81.935 1 Box of 100 (inc. VAT)

WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination

BD 74.486

BD 74.486 1 Box of 100 (Exc. Vat)

BD 81.935

BD 81.935 1 Box of 100 (inc. VAT)

WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

745

Country of Origin

Poland